- Home ›
- All Products›
- 1326947-1
TE Connectivity / AMP Brand
1326947-1
JACK, ASSEMBLY, SNAP LOCK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326947-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Circuit Application:Signal
-
Number of Positions:1
-
Accessory Type:Other
-
Sealable:No
-
Connector System:Board-to-Board , Wire-to-Wire
-
Packaging Method:Package
-
Packaging Quantity:1
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F