- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1326362-1
TE Connectivity / AMP Brand
1326362-1
26WAY LAC "COMMON" SHIELD ASMB
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- AMP 0.64 mm Series
- Housing Type = Shield
- Female
- 26 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1326362-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |