Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1326359-2

11P 2.8MM LVG-HNG PLUG - KEY B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11P 2.8MM LVG-HNG PLUG - KEY B
Search Keywords: 13263592
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1326359-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 11
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1326359-2 RoHS compliant?
Yes, 1326359-2 is RoHS compliant.
What is the lead time for 1326359-2?
The standard lead time for 1326359-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$1.210
750
$0.907
1,125
$0.847
1,500 +
$0.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!