- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1326136-1
TE Connectivity / AMP Brand
1326136-1
26WAY LAC "SINGLE GEAR" ASMBLY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1326136-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Shell Size: | 8 |
| Connector Type: | Connector D-Subminiature |
| Body Material: | Nylon |
| Dimension: | 156 x 53 x 115 mm |