Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1326032-3

2.8MM RECP,SEAL,18AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
2.8MM RECP,SEAL,18AWG
Search Keywords: 13260323
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1326032-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Signal
Gender: SKT
Contact Size: 2.8
Wire Size: 18 AWG
Contact Material: Copper Alloy
Contact Plating: Bright Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1326032-3 RoHS compliant?
Yes, 1326032-3 is RoHS compliant.
What is the lead time for 1326032-3?
The standard lead time for 1326032-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,811
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2493
5,000
$0.2468
7,500
$0.2162
10,000
$0.2157
25,000
$0.2151
50,000
$0.2146
100,000 +
$0.2140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!