Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1326032-2

Contact SKT Crimp ST Cable Mount 20AWG Package Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 20AWG Package Automotive
Search Keywords: 13260322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1326032-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Mounting: Cable Mount
Body Orientation: Straight
Gender: SKT
Termination Method: Crimp
Maximum Current Rating: 10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1326032-2 RoHS compliant?
Yes, 1326032-2 is RoHS compliant.
What is the lead time for 1326032-2?
The standard lead time for 1326032-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2837
3,000
$0.2654
6,000
$0.2449
9,000
$0.2361
12,000
$0.2355
27,000
$0.2349
51,000 +
$0.2343
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!