- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1326032-1
1326032-1
TE Connectivity / AMP Brand
2.8MM RECP,SEAL,22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM RECP,SEAL,22AWG
Search Keywords: 13260321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326032-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,242
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2250
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.3542
500
$0.3156
1,000
$0.2977
2,250
$0.2872
4,500
$0.2709
6,750
$0.2644
9,000 +
$0.2457
Click for Quote
Log in
to unlock special pricing