- Home ›
- All Products›
- 1326031-7
1326031-7
TE Connectivity / AMP Brand
2.8MM BLD,SEAL,20AWG,REVREEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM BLD,SEAL,20AWG,REVREEL
Search Keywords: 13260317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326031-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Packaging Quantity:3000
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Customer Preferred Contact:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,250
$0.5564
4,500
$0.3424
6,750
$0.2711
9,000 +
$0.2656
Click for Quote
Log in
to unlock special pricing