- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1326031-3
TE Connectivity / AMP Brand
1326031-3
Blade Contact - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 18 AWG Wire Size - 31.5µin (0.80µm) Tin Fin ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326031-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:Pin
-
Wire Size:18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Matte Tin
-
Termination Method:Crimp