- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1326031-2
TE Connectivity / AMP Brand
1326031-2
Blade Contact - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 20 AWG Wire Size - 31.5µin (0.80µm) Tin Fin ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1326031-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Termination Method: | Crimp |