- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1326030-9
1326030-9
TE Connectivity / AMP Brand
2.8MM RECEPTACLE, UNSEALED, DU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM RECEPTACLE, UNSEALED, DU
Search Keywords: 13260309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326030-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2300
Order Increment:
2300
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,300
$0.136
4,600
$0.127
9,200
$0.119
18,400
$0.116
50,600
$0.104
101,200 +
$0.103
Click for Quote
Log in
to unlock special pricing