Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1326030-7

2.8MM RECP,UNSEAL,14-16AWG,REV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
2.8MM RECP,UNSEAL,14-16AWG,REV
Product Highlights:
  • Contact
  • Contact Type = USCAR
  • Receptacle
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 1.20 - 4.04 mm
Search Keywords: 13260307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1326030-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1326030-7 RoHS compliant?
Yes, 1326030-7 is RoHS compliant.
What is the lead time for 1326030-7?
The standard lead time for 1326030-7 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,745
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1553
6,000
$0.1532
9,000
$0.1511
12,000
$0.1508
27,000
$0.1483
51,000
$0.1479
102,000 +
$0.1474
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!