- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1326030-3
TE Connectivity / AMP Brand
1326030-3
Socket Contact Tin - 14-16 AWG - Crimp.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = USCAR
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 1.20 - 4.04 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1326030-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 14-16 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Bright Tin |
| Termination Method: | Crimp |