- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1326030-2
1326030-2
TE Connectivity / AMP Brand
2.8MM RECP,UNSEAL,18-20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM RECP,UNSEAL,18-20AWG
Product Highlights:
- Contact
- Contact Type = USCAR
- Receptacle
- Wire Range = 0.50-0.90² [20-18] mm [AWG]
- Insulation Diameter = 1.20 - 4.04 mm
Search Keywords: 13260302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326030-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,203
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1319
6,000
$0.1304
9,000
$0.1295
12,000
$0.1288
27,000
$0.1271
51,000
$0.1257
102,000 +
$0.1245
Click for Quote
Log in
to unlock special pricing