- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1326029-1
1326029-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 22AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 22AWG T/R
Search Keywords: 13260291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326029-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:8 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,500
can ship 7/2/26
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6750
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.3334
5,000
$0.3326
6,750
$0.3317
13,500
$0.1756
20,250
$0.1236
27,000 +
$0.1211
Click for Quote
Log in
to unlock special pricing