Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1326028-6

0.64MM FEMALE CONTACT,AU,22AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
0.64MM FEMALE CONTACT,AU,22AWG
Search Keywords: 13260286
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1326028-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Crimp Type: F-Crimp
Packaging Quantity: 7000
Typical Current Rating: 7.7 A
Sealable: No
Agency/Standard: SAE/USCAR-2
Packaging Method: Reel
Terminal Transmits: 0 – 24 A (Low Power)
Interface Plating: Gold (Au)
Termination Method to Wire & Cable: Crimp
Terminal Type: Receptacle
Receptacle Style: 180°
Mating Tab Thickness: .025 in, .64 mm
Wire Size Search: 22 AWG, .3 mm²
Mating Tab Width: .031 in, .8 mm
Operating Temperature (Max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Wire Size: 22 AWG, .3 mm²
Wire Contact Termination Area Plating Material: Gold
Contact Fabrication: Stamped & Formed
Contact Size: .64mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1326028-6 RoHS compliant?
Yes, 1326028-6 is RoHS compliant.
What is the lead time for 1326028-6?
The standard lead time for 1326028-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
8 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.5402
14,000
$0.2860
21,000
$0.2012
28,000 +
$0.1972
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!