- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1326028-5
1326028-5
TE Connectivity / AMP Brand
.64MM FEM CONT,AU,18-20,FORMED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
.64MM FEM CONT,AU,18-20,FORMED
Product Highlights:
- Contact
- Contact Type = Receptacle
- Mount = Wire Crimp
- Wire Range = 0.50-0.90² [20-18] mm [AWG]
- Gold Contact Mating Area Plating Material
Search Keywords: 13260285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326028-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Gender:SKT
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
7,000
$0.5402
14,000
$0.2860
21,000
$0.2012
28,000 +
$0.1972
Click for Quote
Log in
to unlock special pricing