- Home ›
- All Products›
- 1326028-4
1326028-4
TE Connectivity / AMP Brand
0.64MM FEMALE CONTACT,AU,22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0.64MM FEMALE CONTACT,AU,22AWG
Search Keywords: 13260284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326028-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Packaging Quantity:7000
-
Interface Plating:Gold (Au)
-
Typical Current Rating:7.7 A
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size:22 AWG, .3 mm²
-
Mating Tab Width:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Wire Size Search:22 AWG, .3 mm²
-
Contact Size:.64mm
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7,000
$0.5080
14,000
$0.2690
21,000
$0.1893
28,000 +
$0.1855
Click for Quote
Log in
to unlock special pricing