Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1326028-3

0.64MM FEMALE CONTACT,AU,18-20

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
0.64MM FEMALE CONTACT,AU,18-20
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Mount = Wire Crimp
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Gold Contact Mating Area Plating Material
Search Keywords: 13260283
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1326028-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7000
Contact Type: Signal
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1326028-3 RoHS compliant?
Yes, 1326028-3 is RoHS compliant.
What is the lead time for 1326028-3?
The standard lead time for 1326028-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,800
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2054
500
$0.2002
2,500
$0.1949
7,000
$0.1916
14,000
$0.1894
28,000
$0.1871
56,000 +
$0.1849
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!