Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1326028-2

0.64MM FEMALE CONTACT,AU,22AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
0.64MM FEMALE CONTACT,AU,22AWG
Search Keywords: 13260282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1326028-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7000
Contact Type: Signal
Gender: SKT
Wire Size: 22 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1326028-2 RoHS compliant?
Yes, 1326028-2 is RoHS compliant.
What is the lead time for 1326028-2?
The standard lead time for 1326028-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,139
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
7000
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4583
1,000
$0.4571
2,500
$0.4560
5,000
$0.4548
7,000
$0.4537
14,000
$0.2402
21,000
$0.1690
28,000 +
$0.1656
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!