Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1326017-1

Conn Wire to Board HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole
Search Keywords: 13260171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1326017-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 126
Type: Wire3594 to Board3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1326017-1 RoHS compliant?
Yes, 1326017-1 is RoHS compliant.
What is the lead time for 1326017-1?
The standard lead time for 1326017-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.87
25
$11.28
50
$11.01
126
$10.56
252
$10.40
504
$10.25
1,008 +
$10.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!