Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-324577-0

TERMINAL,PIDG SPD FLG 12-10 6

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
TERMINAL,PIDG SPD FLG 12-10 6
Search Keywords: 13245770
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-324577-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Packaging Method:
    Tape Mounted
  • Wire Insulation Support:
    With
  • Sealable:
    No
  • Packaging Quantity:
    2500
  • Barrel Type:
    Closed
  • Terminal Plating Material:
    Tin
  • Operating Temperature Range:
    105 °C, 221 °F
  • Tongue Thickness:
    .031 in, .79 mm
  • Stud Size:
    #6 , M3.5
  • Wire Size:
    12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.64 mm²
  • Stud Diameter:
    .138 in, 3.51 mm
  • Voltage Rating:
    300 V
  • Product Weight:
    2.293 g
  • Terminal Orientation:
    Flanged
  • Product Length:
    1.017 in, 25.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-324577-0 RoHS compliant?
Yes, 1-324577-0 is RoHS compliant.
What is the lead time for 1-324577-0?
The standard lead time for 1-324577-0 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
42 Weeks can ship 7/12/27
Backorder
Price (USD)
Qty
Unit Price
625
$4.81
1,250
$2.55
1,875
$1.79
2,500 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!