- Home ›
- All Products›
- 1-324227-0
1-324227-0
TE Connectivity / AMP Brand
PG SHUR PLUG 16-14
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PG SHUR PLUG 16-14
Product Highlights:
- Terminal Style = Shur-Plug
- Insulation Support
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Not For Use With Double Wire
- Color = Blue
Search Keywords: 13242270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-324227-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Sealable:No
-
Wire Insulation Support:With
-
Insulation Material:Vinyl
-
Terminal Orientation:Straight
-
Packaging Method:Tape Mounted
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Mating Tab Thickness:.033 in, .84 mm
-
Mating Pin Diameter:.161 in, 4.09 mm
-
Mating Tab Width:20.32 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Shape & Form:Round
-
Primary Product Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
625
$1.283
1,250
$0.789
1,875
$0.625
2,500 +
$0.612
Click for Quote
Log in
to unlock special pricing