- Home ›
- All Products›
- 132391-1
TE Connectivity / AMP Brand
132391-1
COAXICON RF ANGLE PLUG C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:132391-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Connector Orientation:Right Angle
-
RF Connector Coupling Mechanism:Threaded
-
Body Material Finish:Plated
-
Packaging Method:Package
-
Impedance:50 Ω
-
Dielectric Material:PTFE
-
Circuit Application:Signal
-
Operating Frequency:11 GHz
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:1
-
RF Connector Center Contact Material:Brass
-
RF Contact Captivation Method:Mechanical
-
Number of Coaxial Contacts:1
-
Body Material:Brass
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Connector Center Contact Underplating Material:Nickel
-
Body Plating Material:Silver
-
RF Connector Center Contact Plating Material:Gold Flash
-
RF Connector Style:Plug
-
RF Connector Mated Outer Diameter (Approximate):.75 in, 19.05 mm
-
Compatible With RF Cable Type:KX 23 , RG 142B , RG 223 , RG 400 , RG 55B
-
Operating Temperature Range:-65 – 85 °C, -85 – 329 °F
-
Connector System:Cable-to-Cable , Cable-to-Panel
-
Connector & Contact Terminates To:Wire & Cable
-
RF Interface:C Type