- Home ›
- All Products›
- 132390-2
132390-2
TE Connectivity / AMP Brand
COAXICON RF SERIES C PLUG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COAXICON RF SERIES C PLUG
Search Keywords: 1323902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:132390-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Contact Captivation Method:Mechanical
-
Operating Frequency:11 GHz
-
Number of Coaxial Contacts:1
-
Impedance:50 Ω
-
RF Connector Coupling Mechanism:Threaded
-
Circuit Application:Signal
-
RF Connector Center Contact Underplating Material:Nickel
-
Packaging Method:Package
-
Cable Connector Orientation:Straight
-
RF Connector Center Contact Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
Number of Positions:1
-
Compatible With RF Cable Type:KX 23
-
Body Plating Material:Silver
-
Body Material:Brass
-
Body Material Finish:Plated
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Dielectric Material:PTFE
-
RF Connector Style:Plug
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Cable-to-Cable , Cable-to-Panel
-
RF Connector Mated Outer Diameter (Approximate):.75 in, 19.05 mm
-
Operating Temperature Range:-65 – 85 °C, -85 – 329 °F
-
Connector & Contact Terminates To:Wire & Cable
-
RF Interface:C Type
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$997.45
10
$526.43
15
$362.04
20 +
$354.80
Click for Quote
Log in
to unlock special pricing