- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 132330-1
TE Connectivity / AMP Brand
132330-1
TERMINAL, STRATO, POST INS, 8
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 132330-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Stud Size: | 1/4 |
| Wire Size: | 8 AWG, 13100 – 20800 CMA, 8.37 mm² |