- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 132314-1
132314-1
TE Connectivity / AMP Brand
CONTACT PIN TYPE 2 SZ 16 AWG 1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT PIN TYPE 2 SZ 16 AWG 1
Product Highlights:
- Contact Type = Pin
- Contact Classification = Signal
- Type II Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 2.00-2.15² [14] mm [AWG]
Search Keywords: 1323141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:132314-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
500
$26.93
1,000
$13.75
1,500
$9.36
2,000 +
$9.18
Click for Quote
Log in
to unlock special pricing