- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 132313-1
132313-1
TE Connectivity / AMP Brand
CONTACT PIN TYPE 2 AWG 18-16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT PIN TYPE 2 AWG 18-16
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Copper Alloy Contact Base Material
- Type II
Search Keywords: 1323131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:132313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$17.68
1,000
$9.33
1,500
$6.42
2,000 +
$6.29
Click for Quote
Log in
to unlock special pricing