- Home ›
- All Products›
- 132312-1
TE Connectivity / AMP Brand
132312-1
CONTACT PIN TYPE 2 AWG 24-20
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CONTACT PIN TYPE 2 AWG 24-20
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.40 - 2.21 mm
- Copper Alloy Contact Base Material
Search Keywords: 1323121
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 132312-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Termination Method to Wire & Cable: | Crimp |
| Contact Current Rating (Max): | 13 A |
| Contact Mating Area Plating Material Finish: | Bright |
| Sealable: | No |
| Wire Contact Termination Area Plating Material: | Gold |
| Packaging Quantity: | 250 |
| Contact Mating Area Plating Material: | Gold |
| Contact Base Material: | Copper Alloy |
| Wire Contact Termination Area Plating Material Finish: | Matte |
| Contact Retention Type within Housing: | Snap-In |
| Circuit Application: | Signal |
| Packaging Method: | Box |
| Power Contact Type: | Contact |
| Contact Retention Within Housing: | With |
| Contact Orientation: | Straight |
| Wire Insulation Support: | With |
| Contact Underplating Material: | Nickel |
| Contact Type: | Pin |
| Contact Underplating Material Thickness: | 30 µin, .76 µm |
| Operating Temperature Range: | -55 – 105 °C, -55 – 302 °F |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Wire Size: | 24 – 20 AWG, .2 – .6 mm² |
| Wire Contact Termination Area Plating Thickness: | 30 µin, .76 µm |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Size: | Size 16 |
| Contact Color Code: | Yellow/Red |
Tools/3D Models
+
Frequently Asked Questions
Is 132312-1 RoHS compliant?
Yes, 132312-1 is RoHS compliant.
What is the lead time for 132312-1?
The standard lead time for 132312-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
5 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
500
$27.62
1,000
$14.11
1,500
$9.60
2,000 +
$9.41
Click for Quote
Log in
to unlock special pricing