- Home ›
- All Products›
- 132246-3
TE Connectivity / AMP Brand
132246-3
TERMINAL RING TONGUE PIDG 22 18
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL RING TONGUE PIDG 22 18
Search Keywords: 1322463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:132246-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Box
-
Wire Insulation Support:With
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
Stripe Color:White
-
Number of Holes:1
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Wire Size:18 AWG, 1900 CMA, .8 – .9 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Stud Size:#4 , M2.5
-
Stud Diameter:.119 in, 3.02 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Product Length:.724 in, 18.4 mm
-
Product Weight:1 g
Tools/3D Models
+
Frequently Asked Questions
Is 132246-3 RoHS compliant?
Yes, 132246-3 is RoHS compliant.
What is the lead time for 132246-3?
The standard lead time for 132246-3 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
50 Weeks
can ship
9/10/27
Price (USD)
Qty
Unit Price
1,000
$2.379
2,000
$1.260
3,000
$0.886
4,000 +
$0.869
Click for Quote
Log in
to unlock special pricing