- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1-322338-2
TE Connectivity / AMP Brand
1-322338-2
Ring Tongue Terminal 14-16AWG 20.6mm 16.18mm Tape Mounted
View Datasheet Ask the Datasheet Accessories
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-322338-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
-
- Item discontinued