Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

132101-2

TERMINAL RECT TONGUE SOLISTRAND

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL RECT TONGUE SOLISTRAND
Search Keywords: 1321012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 132101-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Sealable: No
Wire Insulation Support: Without
Number of Holes: 1
Packaging Method: Box
Stud Size: M5
Packaging Quantity: 50
Terminal Orientation: Straight
Barrel Type: Closed
Terminal Plating Material: Tin
Operating Temperature Range: 170 °C, 338 °F
Stud Diameter: .205 in, 5.21 mm
Barrel Inside Diameter: .37 in, 9.4 mm
Wire Size: 2 AWG, 52600 – 83700 CMA, 34 – 35 mm²
Tongue Thickness: .031 in, .79 mm
Product Weight: 15.275 g
Product Length: 1.48 in, 37.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132101-2 RoHS compliant?
Yes, 132101-2 is RoHS compliant.
What is the lead time for 132101-2?
The standard lead time for 132101-2 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
50
42 Weeks can ship 8/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$677.71
100
$346.14
150
$235.62
200 +
$230.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!