- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 132081-1
132081-1
TE Connectivity / AMP Brand
Ring Tongue Terminal 4AWG Copper 30.8mm Nickel Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Ring Tongue Terminal 4AWG Copper 30.8mm Nickel Loose
Search Keywords: 1320811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:132081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$80.48
5
$78.98
9
$77.49
17
$76.00
200
$74.51
1,000
$34.49
5,000
$33.44
10,000 +
$32.49
Click for Quote
Log in
to unlock special pricing