- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 132-009-000
132-009-000
TE Connectivity / AMP Brand
The 132-009-000 is a magnet wire terminal for creating electrical connections.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 132-009-000 is a magnet wire terminal for creating electrical connections.
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Tab
- Magnet Wire Range = .81 - 2.06 mm
- Unplated Plating
- Specials = Standard
Search Keywords: 132009000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:132-009-000
-
Alias/AKA:1601115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Plating Material:Unplated
-
Terminal Type:Tab
-
Terminal & Splice Type:Tab
-
Termination Method:IDC Standard
-
Overall Length:22.48 mm
-
Magnet Wire Size:.81 – 2.06 mm
-
Mating Tab Thickness:.032 in
-
Material Thickness:.032 in, .81 mm
-
Terminal & Splice Style:Tab
-
Wire/Cable Type:Magnet Wire
-
Stock Thickness (Magnet Wire Side):.032 in, .81 mm
-
Terminal Height:.35 in, 8.89 mm
-
Mating Retention Type:Hole
-
Mating Tab Width:6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$0.3063
5,000
$0.3056
10,000
$0.3048
25,000
$0.3041
50,000
$0.1604
75,000
$0.1104
100,000 +
$0.1081
Click for Quote
Log in
to unlock special pricing