- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1318986-6
TE Connectivity / AMP Brand
1318986-6
DYNAMIC D-5 REC CONT SS L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-5
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318986-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp