- Home ›
- All Products›
- 1318986-3
TE Connectivity / AMP Brand
1318986-3
DYNAMIC D-5 REC CONT SS L/P AU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DYNAMIC D-5 REC CONT SS L/P AU
Search Keywords: 13189863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318986-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Circuit Application:Power
-
Contact Current Rating (Max):30 A
-
Contact Mating Area Plating Material:Gold
-
Connector System:Component-to-Wire
-
Contact Type:Receptacle
-
Mating Tab Thickness:.039 in, 1 mm
-
Mating Tab Width:.25 in, 6.4 mm
-
Wire Size:20 – 16 AWG, .5 – 1.42 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1318986-3 RoHS compliant?
Yes, 1318986-3 is RoHS compliant.
What is the lead time for 1318986-3?
The standard lead time for 1318986-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
11,250
$4.89
22,500
$2.50
33,750
$1.70
45,000 +
$1.67
Click for Quote
Log in
to unlock special pricing