- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1318985-6
TE Connectivity / AMP Brand
1318985-6
DYNAMIC D-5 REC CONT SS FORM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
DYNAMIC D-5 REC CONT SS FORM
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Applies To Wire
- Product Series = D-5
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 13189856
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318985-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1800 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 8 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1318985-6 RoHS compliant?
Yes, 1318985-6 is RoHS compliant.
What is the lead time for 1318985-6?
The standard lead time for 1318985-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,350
$5.09
2,700
$2.69
4,050
$1.85
5,400 +
$1.81
Click for Quote
Log in
to unlock special pricing