- Home ›
- All Products›
- 1318985-3
TE Connectivity / AMP Brand
1318985-3
DYNAMIC D-5 REC CONT SS FORM A
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Receptacle
- Terminate To Wire
- Product Series = D-5
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318985-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1800 |
| Contact Current Rating (Max): | 30 A |
| Circuit Application: | Power |
| Contact Mating Area Plating Material: | Gold |
| Contact Type: | Receptacle |
| Connector System: | Component-to-Wire |
| Wire Size: | 20 – 16 AWG, .5 – 1.42 mm² |
| Mating Tab Thickness: | .039 in, 1 mm |
| Mating Tab Width: | .25 in, 6.4 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Packaging Method: | Reel & Box |