- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1318985-2
1318985-2
TE Connectivity / AMP Brand
DYNAMIC D-5 REC CONT SS FORM A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DYNAMIC D-5 REC CONT SS FORM A
Search Keywords: 13189852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318985-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1800 -
Contact Underplating Material:Nickel
-
Wire Size:20 – 16 AWG, .5 – 1.42 mm²
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Discrete Wire Type:Stranded
-
Contact Mating Area Plating Thickness:15 µin, .38 µm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Socket
-
Wire Range Mark:SS
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Underplate Material Thickness:51.18 µin, 1.3 µm
-
Contact Retention Within Housing:With
-
Circuit Application:Power
-
Accepts Wire Insulation Diameter Range:.071 – .127 in
-
Contact Current Rating (Max):30 A
-
Contact Retention Type within Housing:Locking Lance
-
Operating Voltage:630 VAC
-
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Quantity:1800
-
For Use With:Tab Contact
-
Barrel Type:Open Barrel
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector System:Wire-to-Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
MOQ for In Stock Qty:
1800
MOQ for out of Stock Qty:
1800
Order Increment:
1800
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,800
$3.88
2,700
$2.05
4,050
$1.41
5,400 +
$1.38
Click for Quote
Log in
to unlock special pricing