Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318954-1

250 HSG. PL EX REC. NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250 HSG. PL EX REC. NAT
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 x 0.81 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Straight
  • Number of Positions = 1
Search Keywords: 13189541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318954-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 1
Maximum Current Rating: 25/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318954-1 RoHS compliant?
Yes, 1318954-1 is RoHS compliant.
What is the lead time for 1318954-1?
The standard lead time for 1318954-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,998,000
Can Ship immediately
MOQ for In Stock Qty:
1800
MOQ for out of Stock Qty:
7200
Order Increment:
300
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,800
$0.0932
3,600
$0.0930
5,400
$0.0928
7,200
$0.0925
14,400
$0.0569
21,600
$0.0451
28,800 +
$0.0442
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!