- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1318917-1
TE Connectivity / AMP Brand
1318917-1
025 ECU PLUG HSG ASSY 24P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Plug
- 025 Plug Configuration
- Number of Positions = 24
- Mount = Free Hanging
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318917-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 24 |