Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318912-3

Contact SKT Crimp ST Cable Mount Box/Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Box/Carton
Product Highlights:
  • Contact
Search Keywords: 13189123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318912-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318912-3 RoHS compliant?
Yes, 1318912-3 is RoHS compliant.
What is the lead time for 1318912-3?
The standard lead time for 1318912-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3343
3,000
$0.3257
5,000
$0.3142
10,000
$0.2544
15,000
$0.2532
20,000 +
$0.2519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!