Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318912-1

Power Contact - Socket - 22 to 18 AWG (.33 to .82 mm²) Wire Size - 250 VAC, 250 VDC - Tin Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Contact - Socket - 22 to 18 AWG (.33 to .82 mm²) Wire Size - 250 VAC, 250 VDC - Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
Search Keywords: 13189121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1318912-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    8 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318912-1 RoHS compliant?
Yes, 1318912-1 is RoHS compliant.
What is the lead time for 1318912-1?
The standard lead time for 1318912-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,473
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0713
1,000
$0.0648
3,000
$0.0646
5,000
$0.0640
8,000
$0.0634
25,000
$0.0632
50,000
$0.0631
100,000
$0.0629
150,000 +
$0.0628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!