- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1318853-2
TE Connectivity / AMP Brand
1318853-2
025 CAP HSG ASSY 24P
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
025 CAP HSG ASSY 24P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 025
- Number of Positions = 24
- Mount = Printed Circuit Board
Search Keywords: 13188532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318853-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1318853-2 RoHS compliant?
Yes, 1318853-2 is RoHS compliant.
What is the lead time for 1318853-2?
The standard lead time for 1318853-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
373
Can Ship immediately
MOQ for In Stock Qty:
98
MOQ for out of Stock Qty:
98
Order Increment:
14
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
98
$2.39
123
$2.38
245
$1.80
368
$1.67
490 +
$1.64
Click for Quote
Log in
to unlock special pricing