Available Replacements
가능한 대체품
1318853-2 1318853-2 TE Connectivity / AMP Brand 025 CAP HSG ASSY 24P
1318853-2

TE Connectivity / AMP Brand

In Stock: 373

Minimum Order: 98

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318853-1

025 CAP HSG ASSY 24P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
025 CAP HSG ASSY 24P
Search Keywords: 13188531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318853-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Connector & Contact Terminates To: Printed Circuit Board
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Sealable: No
Primary Product Color: Natural
Circuit Application: Signal
PCB Thickness (Recommended): .063 in, 1.6 mm
Panel Mount Feature: Without
Number of Signal Positions: 24
Number of Positions: 24
Voltage Rating (Max): 12 VDC
Mating Tab Width: .025 in, .64 mm
Operating Temperature (Max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
PCB Mount Orientation: Horizontal
Profile Height from PCB: .61 in, 15.5 mm
Packaging Quantity: 14
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Mount Alignment: Without
Nominal Voltage Architecture: 12 V
PCB Mount Retention: Without
Centerline (Pitch): .087 in, 2.2 mm
Operating Voltage: 12 VDC
Mating Tab Thickness: .025 in, .64 mm
Mounting Holes: With
Packaging Type: Tube
Number of Sections: 1
Number of Rows: 2
Connector System: Wire-to-Board
Connector Length: .963 in, 24.47 mm
Contact Type: Tab
PCB Connector Assembly Type: PCB Mount Header
Shielded: No
Contact Mating Area Plating Material: Tin
Contact Size: .63mm
UL Flammability Rating: UL 94HB
Header Type: Fully Shrouded
Mating Alignment: With
Mating Retention: With
Mating Retention Type: Locking Interface
Connector Width: 1.252 in, 31.8 mm
Connector Shape: Rectangular
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1318853-1?
The recommended replacement for 1318853-1 is 1318853-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1318853-1 RoHS compliant?
Yes, 1318853-1 is RoHS compliant.
What is the lead time for 1318853-1?
The standard lead time for 1318853-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
14
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
140
$2.63
280
$1.98
420
$1.85
560 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!