- Home ›
- All Products›
- 1318801-1
1318801-1
TE Connectivity / AMP Brand
025/040 7P PLUG HSG IMMOBILIZE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025/040 7P PLUG HSG IMMOBILIZE
Product Highlights:
- Connector
- Connector Type = Plug
- Plug
- 025/040 Plug Configuration
- 7 Positions
Search Keywords: 13188011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318801-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Serviceable:Yes
-
Number of Rows:1
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Packaging Quantity:100
-
Nominal Voltage Architecture:12 V
-
Terminal Position Assurance:Yes
-
Sealable:No
-
Operating Voltage:12 VDC
-
Number of Positions:7
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:.76 in, 19.3 mm
-
Centerline (Pitch):.087 in, .543 in, 13.8 mm, 2.2 mm
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
Product Length:.748 in, 19 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Mating Tab Width:.025 in, .04 in, .64 mm, 1 mm
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.346 in, 8.8 mm
-
Contact Size:.63mm , 1mm
-
Connector Shape:Rectangular
-
Housing Material:PBT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.9867
2,000
$0.6072
3,000
$0.4807
4,000 +
$0.4711
Click for Quote
Log in
to unlock special pricing