- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1318774-1
TE Connectivity / AMP Brand
1318774-1
025 ECU PLUG HSG ASSY 12P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
025 ECU PLUG HSG ASSY 12P
Product Highlights:
- Housing Assembly
- Plug
- 025 Plug Configuration
- Number of Positions = 12
- Mount = Free Hanging
Search Keywords: 13187741
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318774-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 12 |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1318774-1 RoHS compliant?
Yes, 1318774-1 is RoHS compliant.
What is the lead time for 1318774-1?
The standard lead time for 1318774-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$0.927
300
$0.916
500
$0.914
1,000
$0.888
2,500
$0.850
5,000
$0.839
7,500
$0.820
10,000 +
$0.817
Click for Quote
Log in
to unlock special pricing
Accessories