- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1318772-2
TE Connectivity / AMP Brand
1318772-2
025 CAP HSG ASSY 12P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 025
- Number of Positions = 12
- Mount = Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318772-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:2.2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A