- Home ›
- All Products›
- 1318772-1
TE Connectivity / AMP Brand
1318772-1
025 CAP HSG ASSY 12P
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
025 CAP HSG ASSY 12P
Search Keywords: 13187721
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318772-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
23 |
| Panel Mount Feature: | Without |
| PCB Mount Retention: | Without |
| Packaging Type: | Tube |
| Number of Positions: | 12 |
| Voltage Rating (Max): | 12 VDC |
| Operating Voltage: | 12 VDC |
| Centerline (Pitch): | .087 in, 2.2 mm |
| Circuit Application: | Signal |
| Number of Rows: | 2 |
| Mounting Holes: | With |
| Operating Temperature (Max): | 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F |
| PCB Mount Orientation: | Horizontal |
| Mating Tab Width: | .025 in, .64 mm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Number of Signal Positions: | 12 |
| Mating Tab Thickness: | .025 in, .64 mm |
| Number of Sections: | 1 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Sealable: | No |
| Profile Height from PCB: | .61 in, 15.5 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Thickness (Recommended): | .047 – .063 in, 1.2 – 1.6 mm |
| Nominal Voltage Architecture: | 12 V |
| PCB Mount Alignment: | Without |
| Primary Product Color: | Natural |
| Packaging Quantity: | 23 |
| Mating Retention Type: | Locking Interface |
| Connector Shape: | Rectangular |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Type: | Tab |
| UL Flammability Rating: | UL 94HB |
| Connector System: | Wire-to-Board |
| Connector Length: | .963 in, 24.47 mm |
| Shielded: | No |
| Mating Alignment: | With |
| Connector Width: | .732 in, 18.6 mm |
| Contact Size: | .63mm |
| Mating Retention: | With |
| Contact Mating Area Plating Material: | Tin |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Frequently Asked Questions
Is 1318772-1 RoHS compliant?
Yes, 1318772-1 is RoHS compliant.
What is the lead time for 1318772-1?
The standard lead time for 1318772-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
230
Order Increment:
23
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
230
$1.139
460
$0.854
690
$0.797
920 +
$0.781
Click for Quote
Log in
to unlock special pricing