Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318757-2

025/090 ECU PLUG HSG ASSY 26P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
025/090 ECU PLUG HSG ASSY 26P
Product Highlights:
  • Housing Assembly
  • Plug
  • 025/090 Plug Configuration
  • Number of Positions = 26
  • Mount = Free Hanging
Search Keywords: 13187572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318757-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Serviceable: Yes
Primary Product Color: Black
Number of Positions: 26
Operating Voltage: 12 VDC
Packaging Quantity: 100
Connector & Housing Type: Housing for female terminals
Circuit Application: Signal
Connector Position Assurance Capable: No
Nominal Voltage Architecture: 12 V
Packaging Method: Bag
Terminal Position Assurance: Yes
Sealable: No
Cable Exit Angle: 180°
UL Flammability Rating: UL 94HB
Mating Alignment Type: Polarized
Operating Temperature (Max): 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
Product Length: .866 in, 22 mm
Row-to-Row Spacing: .232 in, 5.9 mm
Mating Tab Width: .025 in, .09 in, .64 mm, 2.3 mm
Product Width: 1.055 in, 26.8 mm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Connector System: Wire-to-Board , Wire-to-Device
Centerline (Pitch): .087 in, .157 in, 2.2 mm, 4 mm
Number of Rows: 1 , 2 , 3
Contact Size: .63mm , 2.3mm
Mating Alignment: With
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector Height: .823 in, 20.9 mm
Connector Shape: Rectangular
Contact Type: Receptacle
Strain Relief: Without
Housing Material: PBT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1318757-2 RoHS compliant?
Yes, 1318757-2 is RoHS compliant.
What is the lead time for 1318757-2?
The standard lead time for 1318757-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.136
100
$3.760
300
$3.750
400
$3.740
800
$2.310
1,200
$1.830
1,600 +
$1.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!